
MSAS-06PMMP-SF8001 | |
|---|---|
DigiKey Part Number | MSAS-06PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-06PMMP-SF8001 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 6 | Shielding |
Shell Size - Insert M12-6 | Current Rating (Amps) 2A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 30V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,94400 € | 59,44 € |
| 30 | 5,50033 € | 165,01 € |
| 50 | 5,30520 € | 265,26 € |
| 100 | 5,05210 € | 505,21 € |
| 250 | 4,73584 € | 1.183,96 € |
| 500 | 4,50996 € | 2.254,98 € |
| 1.000 | 4,29491 € | 4.294,91 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |



