
M12A-06PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-M12A-06PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-06PMMP-SF8001 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | M12A-06PMMP-SF8001 Models |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 6 | Shielding |
Shell Size - Insert M12-6 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Copper Alloy |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,59100 € | 55,91 € |
| 30 | 5,17400 € | 155,22 € |
| 50 | 4,99060 € | 249,53 € |
| 100 | 4,75240 € | 475,24 € |
| 250 | 4,45492 € | 1.113,73 € |
| 500 | 4,24242 € | 2.121,21 € |
| 1.000 | 4,04014 € | 4.040,14 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |






