
MSAP04ML-SAPFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1864-ND |
Manufacturer | |
Manufacturer Product Number | MSAP04ML-SAPFL-SBA05 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A04ML-12AFL-SBA05 | Amphenol LTW | 133 | 1754-1615-ND | 10,29000 € | Parametric Equivalent |
| M12A04ML-12AFL-SDA05 | Amphenol LTW | 149 | 1754-1618-ND | 9,16000 € | Parametric Equivalent |
| MSAP04ML-SAPFL-SBA05 | Amphenol LTW | 14 | 1754-1864-ND | 10,24000 € | Parametric Equivalent |
| MSAP04ML-SAPFL-SDA05 | Amphenol LTW | 29 | 1754-1865-ND | 9,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 8,70100 € | 87,01 € |
| 25 | 8,15560 € | 203,89 € |
| 50 | 7,76620 € | 388,31 € |
| 100 | 7,39550 € | 739,55 € |
| 250 | 6,93284 € | 1.733,21 € |
| 500 | 6,60220 € | 3.301,10 € |
| 1.000 | 6,28751 € | 6.287,51 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

