5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC-05PFFS-SF8001

DigiKey Part Number
1754-HPC-05PFFS-SF8001-ND
Manufacturer
Manufacturer Product Number
HPC-05PFFS-SF8001
Description
NMEA 2000, MICRO, 4A, 05 PINS, R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,36000 €11,36 €
109,65900 €96,59 €
1008,21040 €821,04 €
1.0006,98031 €6.980,31 €
Manufacturers Standard Package
Unit Price without VAT:11,36000 €
Unit Price with VAT:13,51840 €