
HMC-05PMMP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-HMC-05PMMP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | HMC-05PMMP-SF8001 |
Description | NMEA 2000, MICRO, 4A, 05 PINS, R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 10,51000 € | 105,10 € |
| 25 | 9,85120 € | 246,28 € |
| 50 | 9,38080 € | 469,04 € |
| 100 | 8,93320 € | 893,32 € |
| 250 | 8,37432 € | 2.093,58 € |
| 500 | 7,97506 € | 3.987,53 € |
| 1.000 | 7,59494 € | 7.594,94 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,72030 € |



