
ASY-A08BFFM-QL8J01 | |
|---|---|
DigiKey Part Number | 1754-ASY-A08BFFM-QL8J01-ND |
Manufacturer | |
Manufacturer Product Number | ASY-A08BFFM-QL8J01 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | A | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | IPX8 - Waterproof | |
Usage | Cat6a, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,88000 € | 25,88 € |
| 10 | 21,99000 € | 219,90 € |
| 25 | 20,61320 € | 515,33 € |
| 50 | 19,62960 € | 981,48 € |
| 100 | 18,69340 € | 1.869,34 € |
| 250 | 17,52448 € | 4.381,12 € |
| 500 | 16,82056 € | 8.410,28 € |
| Unit Price without VAT: | 25,88000 € |
|---|---|
| Unit Price with VAT: | 30,79720 € |



