Similar

SLPHIRBBPSO2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRBBPSO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRBBPSO2 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Industrial Operations | Terminal Type Receptacle, Male Pin |
Series | Termination Busbar |
Packaging Bag | Color Orange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESF-200A02-ADO040 | Adam Tech | 27 | 2057-ESF-200A02-ADO040-ND | 12,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,71000 € | 9,71 € |
| 10 | 8,25300 € | 82,53 € |
| 30 | 7,63667 € | 229,10 € |
| 50 | 7,36600 € | 368,30 € |
| 100 | 7,01450 € | 701,45 € |
| 250 | 6,57560 € | 1.643,90 € |
| 500 | 6,26198 € | 3.130,99 € |
| 1.000 | 5,96347 € | 5.963,47 € |
| Unit Price without VAT: | 9,71000 € |
|---|---|
| Unit Price with VAT: | 11,55490 € |


