


ESF-200A02-ADO040 | |
|---|---|
DigiKey Part Number | 2057-ESF-200A02-ADO040-ND |
Manufacturer | |
Manufacturer Product Number | ESF-200A02-ADO040 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 10 | 10,57600 € | 105,76 € |
| 27 | 9,85926 € | 266,20 € |
| 54 | 9,38889 € | 507,00 € |
| 108 | 8,94083 € | 965,61 € |
| 270 | 8,38141 € | 2.262,98 € |
| 513 | 8,01074 € | 4.109,51 € |
| 1.026 | 7,62889 € | 7.827,24 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 14,80360 € |


