
MS3420-8A | |
|---|---|
DigiKey Part Number | 339-MS3420-8A-ND |
Manufacturer | |
Manufacturer Product Number | MS3420-8A |
Description | CONN TELESCOP BUSHING 16 16S BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping 16, 16S Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | MS3057-C Cable Clamps | |
Shell Size - Insert | 16, 16S | |
Material | Rubber | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 915 | 0,66373 € | 607,31 € |
| Unit Price without VAT: | 0,66373 € |
|---|---|
| Unit Price with VAT: | 0,78984 € |



