
MS3420-10A | |
|---|---|
DigiKey Part Number | 339-MS3420-10A-ND |
Manufacturer | |
Manufacturer Product Number | MS3420-10A |
Description | CONN TELESCOPING BUSHING 18 BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing, Telescoping 18 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing, Telescoping | |
For Use With/Related Products | MS3057-C Cable Clamps | |
Shell Size - Insert | 18 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,34000 € | 13,40 € |
| 25 | 1,25600 € | 31,40 € |
| 50 | 1,19580 € | 59,79 € |
| 100 | 1,13850 € | 113,85 € |
| 250 | 1,06720 € | 266,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |





