MS3420-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Industrial Operations
In Stock: 2.040
Unit Price: 1,40000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3420-10

DigiKey Part Number
AIMS3420-10-ND
Manufacturer
Manufacturer Product Number
MS3420-10
Description
CONN TELESCOPING BUSHING 18 BLK
Customer Reference
Detailed Description
Connector Bushing, Telescoping 18 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Bushing, Telescoping
For Use With/Related Products
MS3057A Cable Clamp
Shell Size - Insert
18
Material
Rubber
Features
-
Color
Black
Grade
Military
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes