


MS3102A24-28S | |
|---|---|
DigiKey Part Number | 339-MS3102A24-28S-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A24-28S |
Description | CONN RCPT FMALE 24P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 24-28 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,41000 € | 49,41 € |
| 10 | 42,00300 € | 420,03 € |
| 25 | 39,37440 € | 984,36 € |
| 50 | 37,49660 € | 1.874,83 € |
| 100 | 35,70890 € | 3.570,89 € |
| 250 | 34,13776 € | 8.534,44 € |
| Unit Price without VAT: | 49,41000 € |
|---|---|
| Unit Price with VAT: | 58,79790 € |





