
MS3102A24-28P | |
|---|---|
DigiKey Part Number | 339-MS3102A24-28P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102A24-28P |
Description | CONN RCPT MALE 24P SILV SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 24 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 24-28 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 1.375" (34.93mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,18000 € | 26,18 € |
| 10 | 22,24800 € | 222,48 € |
| 25 | 20,85480 € | 521,37 € |
| 50 | 19,86000 € | 993,00 € |
| 100 | 18,91270 € | 1.891,27 € |
| 250 | 17,73008 € | 4.432,52 € |
| 500 | 17,03648 € | 8.518,24 € |
| Unit Price without VAT: | 26,18000 € |
|---|---|
| Unit Price with VAT: | 31,15420 € |





