EPOWER-LITE 3WAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELR3A03

DigiKey Part Number
ELR3A03-ND
Manufacturer
Manufacturer Product Number
ELR3A03
Description
CONN RCPT 3POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
-
Wire Type
Discrete
Wire Gauge
-
Features
Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67)
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,57000 €15,57 €
1013,23400 €132,34 €
2512,40440 €310,11 €
5011,81240 €590,62 €
10011,24890 €1.124,89 €
25010,54524 €2.636,31 €
50010,04256 €5.021,28 €
Manufacturers Standard Package
Unit Price without VAT:15,57000 €
Unit Price with VAT:18,52830 €