ELP03A0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELP3A04

DigiKey Part Number
ELP3A04-ND
Manufacturer
Manufacturer Product Number
ELP3A04
Description
CONN PLUG 3POS FOR 10.0M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
-
Wire Type
Discrete
Wire Gauge
-
Features
Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67)
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,46000 €22,46 €
1019,09400 €190,94 €
2517,89800 €447,45 €
5017,04400 €852,20 €
10016,23100 €1.623,10 €
25015,21588 €3.803,97 €
50014,49070 €7.245,35 €
Manufacturers Standard Package
Unit Price without VAT:22,46000 €
Unit Price with VAT:26,72740 €