
ELP3A02 | |
|---|---|
DigiKey Part Number | ELP3A02-ND |
Manufacturer | |
Manufacturer Product Number | ELP3A02 |
Description | CONN PLUG 3POS FOR 4.0MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,46000 € | 22,46 € |
| 10 | 19,09400 € | 190,94 € |
| 25 | 17,89800 € | 447,45 € |
| 50 | 17,04400 € | 852,20 € |
| 100 | 16,23100 € | 1.623,10 € |
| 250 | 15,21588 € | 3.803,97 € |
| 500 | 14,49070 € | 7.245,35 € |
| Unit Price without VAT: | 22,46000 € |
|---|---|
| Unit Price with VAT: | 26,72740 € |





