
ELR2Y04 | |
|---|---|
DigiKey Part Number | 965-ELR2Y04-ND |
Manufacturer | |
Manufacturer Product Number | ELR2Y04 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 8 AWG | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 10,42700 € | 104,27 € |
| 25 | 9,77280 € | 244,32 € |
| 50 | 9,30660 € | 465,33 € |
| 100 | 8,86240 € | 886,24 € |
| 250 | 8,30800 € | 2.077,00 € |
| 500 | 7,91184 € | 3.955,92 € |
| 1.000 | 7,53473 € | 7.534,73 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |




