
ELP2A0410 | |
|---|---|
DigiKey Part Number | 965-ELP2A0410-ND |
Manufacturer | |
Manufacturer Product Number | ELP2A0410 |
Description | E-POWER LITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 8 AWG | |
Features | IP67 | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,46000 € | 16,46 € |
| 10 | 13,98900 € | 139,89 € |
| 25 | 13,11320 € | 327,83 € |
| 50 | 12,48720 € | 624,36 € |
| 100 | 11,89160 € | 1.189,16 € |
| 250 | 11,14768 € | 2.786,92 € |
| 500 | 10,61624 € | 5.308,12 € |
| Unit Price without VAT: | 16,46000 € |
|---|---|
| Unit Price with VAT: | 19,58740 € |


