
ELP2A02 | |
|---|---|
DigiKey Part Number | ELP2A02-ND |
Manufacturer | |
Manufacturer Product Number | ELP2A02 |
Description | CONN PLUG 2POS FOR 4.0MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 11,53100 € | 115,31 € |
| 25 | 10,80880 € | 270,22 € |
| 50 | 10,29280 € | 514,64 € |
| 100 | 9,80170 € | 980,17 € |
| 250 | 9,18844 € | 2.297,11 € |
| 500 | 8,75036 € | 4.375,18 € |
| 1.000 | 8,33333 € | 8.333,33 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |









