Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Sealed Sleeve 52.0 CFM (1.46m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Sealed Sleeve 52.0 CFM (1.46m³/min) 2 Wire Leads
OD9225-12HSS
OD9225-12HSS

OD9225-12HSS

DigiKey Part Number
1053-1278-ND
Manufacturer
Manufacturer Product Number
OD9225-12HSS
Description
FAN AXIAL 92.5X25MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Sealed Sleeve 52.0 CFM (1.46m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9225-12HSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
52.0 CFM (1.46m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
-
Noise
35.0dB
Power (Watts)
2.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,34000 €9,34 €
107,70900 €77,09 €
257,08000 €177,00 €
506,62340 €331,17 €
1806,10111 €1.098,20 €
Manufacturers Standard Package
Unit Price without VAT:9,34000 €
Unit Price with VAT:11,11460 €