
AL07FD15-ACP(IP) | |
|---|---|
DigiKey Part Number | AL07FD15-ACP(IP)-ND |
Manufacturer | |
Manufacturer Product Number | AL07FD15-ACP(IP) |
Description | CONN RCPT MALE 26POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 15-AC | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,56000 € | 30,56 € |
| 10 | 25,97100 € | 259,71 € |
| 25 | 24,34520 € | 608,63 € |
| 50 | 23,18400 € | 1.159,20 € |
| 100 | 22,07830 € | 2.207,83 € |
| 250 | 20,69780 € | 5.174,45 € |
| Unit Price without VAT: | 30,56000 € |
|---|---|
| Unit Price with VAT: | 36,36640 € |


