



AL06FD15-ACS(IP) | |
|---|---|
DigiKey Part Number | AL06FD15-ACS(IP)-ND |
Manufacturer | |
Manufacturer Product Number | AL06FD15-ACS(IP) |
Description | CONN PLUG FMALE 26POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | 15-AC | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Dust Cap, Ground | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Communication Systems, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 € | 32,67 € |
| 10 | 27,77000 € | 277,70 € |
| 25 | 26,03120 € | 650,78 € |
| 50 | 24,78940 € | 1.239,47 € |
| 100 | 23,60730 € | 2.360,73 € |
| 250 | 22,13124 € | 5.532,81 € |
| Unit Price without VAT: | 32,67000 € |
|---|---|
| Unit Price with VAT: | 38,87730 € |


