
97-4106A-36-10S | |
|---|---|
DigiKey Part Number | 97-4106A-36-10S-ND |
Manufacturer | |
Manufacturer Product Number | 97-4106A-36-10S |
Description | CONN PLG HSG FMALE 48POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 48 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 36-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Bright Chromate over Clear Cadmium | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,05000 € | 74,05 € |
| 10 | 62,93900 € | 629,39 € |
| 25 | 59,00120 € | 1.475,03 € |
| 50 | 56,18820 € | 2.809,41 € |
| 100 | 53,51000 € | 5.351,00 € |
| Unit Price without VAT: | 74,05000 € |
|---|---|
| Unit Price with VAT: | 88,11950 € |






