
97-3057-1024-1 | |
|---|---|
DigiKey Part Number | 339-97-3057-1024-1-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1024-1 |
Description | CONN CABLE CLAMP SZ36 OLIVE 2-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 2-18 36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 1.375" (34.93mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 36 | |
Thread Size | 2-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws, Telescoping Bushings | |
Ingress Protection | - | |
Includes | 7 pcs - 3 pc Cable Clamp, 2 Bushings, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,54000 € | 21,54 € |
| 10 | 18,30700 € | 183,07 € |
| 25 | 17,16120 € | 429,03 € |
| 50 | 16,34220 € | 817,11 € |
| 100 | 15,56270 € | 1.556,27 € |
| 250 | 14,58936 € | 3.647,34 € |
| 500 | 13,89394 € | 6.946,97 € |
| Unit Price without VAT: | 21,54000 € |
|---|---|
| Unit Price with VAT: | 25,63260 € |








