97-3106A-20-7P(946), 97-3106A-20-7P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3106A-20-7P(946)

DigiKey Part Number
97-3106A-20-7P(946)-ND
Manufacturer
Manufacturer Product Number
97-3106A-20-7P(946)
Description
CONN PLUG MALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
20-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,73000 €41,73 €
1035,46700 €354,67 €
2533,24720 €831,18 €
5031,66160 €1.583,08 €
10030,15190 €3.015,19 €
25028,37256 €7.093,14 €
Manufacturers Standard Package
Unit Price without VAT:41,73000 €
Unit Price with VAT:49,65870 €