
97-3057-1012-1(621) | |
|---|---|
DigiKey Part Number | 97-3057-1012-1(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3057-1012-1(621) |
Description | CONN CAB CLAMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/16-18 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.750" (19.05mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Zinc Alloy | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | Unjacketed Cable or Wires Protected by Tubing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 10 | 9,14800 € | 91,48 € |
| 25 | 8,57520 € | 214,38 € |
| 50 | 8,16600 € | 408,30 € |
| 100 | 7,77620 € | 777,62 € |
| 250 | 7,28960 € | 1.822,40 € |
| 500 | 6,94202 € | 3.471,01 € |
| 1.000 | 6,61109 € | 6.611,09 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |



















