
97-3101A-14S-2P(946) | |
|---|---|
DigiKey Part Number | 97-3101A-14S-2P(946)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3101A-14S-2P(946) |
Description | CONN RCPT MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 14S-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Black Zinc Alloy | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,22000 € | 28,22 € |
| 10 | 23,98100 € | 239,81 € |
| 25 | 22,48040 € | 562,01 € |
| 50 | 21,40800 € | 1.070,40 € |
| 100 | 20,38700 € | 2.038,70 € |
| 250 | 19,11212 € | 4.778,03 € |
| Unit Price without VAT: | 28,22000 € |
|---|---|
| Unit Price with VAT: | 33,58180 € |






