97-3057-1016-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3057-1016-1(621)

DigiKey Part Number
339-97-3057-1016-1(621)-ND
Manufacturer
Manufacturer Product Number
97-3057-1016-1(621)
Description
CONN CAB CLAMP SZ24 28 1 7/16-18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp 1 7/16-18 24, 28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.938" (23.83mm)
Diameter - Outside
-
Shell Size - Insert
24, 28
Thread Size
1 7/16-18
Cable Exit
180°
Material
Zinc Die Cast
Plating
Zinc Alloy
Shielding
-
Color
Black
Features
Clamp Screws, Telescoping Bushings
Ingress Protection
-
Includes
7 pcs - 3 pc Cable Clamp, 2 Bushings, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
Unjacketed Cable or Wires Protected by Tubing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,18000 €16,18 €
1013,74700 €137,47 €
2512,88560 €322,14 €
5012,27080 €613,54 €
10011,68530 €1.168,53 €
25010,95440 €2.738,60 €
50010,43214 €5.216,07 €
Manufacturers Standard Package
Unit Price without VAT:16,18000 €
Unit Price with VAT:19,25420 €