
97-79-513-16 | |
|---|---|
DigiKey Part Number | 339-97-79-513-16-ND |
Manufacturer | |
Manufacturer Product Number | 97-79-513-16 |
Description | CONN BUSHING 24 28 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Bushing 24, 28 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bushing | |
For Use With/Related Products | MS3057A Cable Clamp | |
Shell Size - Insert | 24, 28 | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,52040 € | 38,01 € |
| 50 | 1,44800 € | 72,40 € |
| 100 | 1,37860 € | 137,86 € |
| 250 | 1,29232 € | 323,08 € |
| 500 | 1,23060 € | 615,30 € |
| 1.000 | 1,17187 € | 1.171,87 € |
| 2.500 | 1,09855 € | 2.746,38 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |
























