
10-737583-138 | |
|---|---|
DigiKey Part Number | 10-737583-138-ND |
Manufacturer | |
Manufacturer Product Number | 10-737583-138 |
Description | CONN TERM PIN SOLDER 3.0MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,84160 € | 46,04 € |
| 50 | 1,75380 € | 87,69 € |
| 200 | 1,59030 € | 318,06 € |
| 400 | 1,51438 € | 605,75 € |
| 600 | 1,47167 € | 883,00 € |
| 1.000 | 1,41958 € | 1.419,58 € |
| 2.600 | 1,32709 € | 3.450,43 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |











