
10-737582-095 | |
|---|---|
DigiKey Part Number | 10-737582-095-ND |
Manufacturer | |
Manufacturer Product Number | 10-737582-095 |
Description | CONN TERM PIN SOLDER 2.4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68900 € | 16,89 € |
| 25 | 1,58240 € | 39,56 € |
| 50 | 1,50660 € | 75,33 € |
| 200 | 1,36605 € | 273,21 € |
| 400 | 1,30085 € | 520,34 € |
| 600 | 1,26413 € | 758,48 € |
| 1.000 | 1,21940 € | 1.219,40 € |
| 2.600 | 1,13995 € | 2.963,87 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |











