
SFW4R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1884-2-ND - Tape & Reel (TR) 609-1884-1-ND - Cut Tape (CT) 609-1884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW4R-2STE1LF |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW4R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23640 € | 5,91 € |
| 50 | 0,22500 € | 11,25 € |
| 100 | 0,21420 € | 21,42 € |
| 250 | 0,20076 € | 50,19 € |
| 500 | 0,19116 € | 95,58 € |
| 1.000 | 0,18202 € | 182,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17333 € | 346,66 € |
| 4.000 | 0,16505 € | 660,20 € |
| 6.000 | 0,16039 € | 962,34 € |
| 10.000 | 0,15472 € | 1.547,20 € |
| 14.000 | 0,15109 € | 2.115,26 € |
| 20.000 | 0,14733 € | 2.946,60 € |
| 50.000 | 0,13812 € | 6.906,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



