
92140-045LF | |
|---|---|
DigiKey Part Number | 92140-045LF-ND |
Manufacturer | |
Manufacturer Product Number | 92140-045LF |
Description | CONN PCMCIA CARD R/A PCB |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 92140-045LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | PCMCIA | |
Number of Positions | 68 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Card Guides | |
Height Above Board | 0.307" (7.80mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |





