



SFW5R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1887-2-ND - Tape & Reel (TR) 609-1887-1-ND - Cut Tape (CT) 609-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW5R-1STE1LF |
Description | CONN FFC FPC BOTTOM 5POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW5R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32560 € | 8,14 € |
| 50 | 0,30980 € | 15,49 € |
| 100 | 0,29500 € | 29,50 € |
| 250 | 0,27656 € | 69,14 € |
| 500 | 0,26334 € | 131,67 € |
| 1.000 | 0,25076 € | 250,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23879 € | 477,58 € |
| 4.000 | 0,22739 € | 909,56 € |
| 6.000 | 0,22097 € | 1.325,82 € |
| 10.000 | 0,21315 € | 2.131,50 € |
| 14.000 | 0,20815 € | 2.914,10 € |
| 20.000 | 0,20298 € | 4.059,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |










