
TMC2208-LA | |
|---|---|
DigiKey Part Number | 505-TMC2208-LA-ND |
Manufacturer | |
Manufacturer Product Number | TMC2208-LA |
Description | STEPPER MOTOR DRIVER IC, STEP/DI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction, UART 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TMC2208-LA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI, Step/Direction, UART | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 5.5V ~ 36V | |
Voltage - Load | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,70800 € | 27,08 € |
| 25 | 2,49040 € | 62,26 € |
| 100 | 2,25110 € | 225,11 € |
| 490 | 2,07029 € | 1.014,44 € |
| 980 | 2,01342 € | 1.973,15 € |
| 1.470 | 1,98493 € | 2.917,85 € |
| 2.940 | 1,94318 € | 5.712,95 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |







