
PHEC80P-R110LF | |
|---|---|
DigiKey Part Number | PHEC80P-R110LF-ND |
Manufacturer | |
Manufacturer Product Number | PHEC80P-R110LF |
Description | CONN STANDARD PLUG 80P R/A SLDR |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Standard Through Hole, Right Angle Solder |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Type Standard |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness Flash |
Number of Positions 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1734099-8 | TE Connectivity AMP Connectors | 815 | A97695-ND | 8,80000 € | Similar |


