



1734099-8 | |
|---|---|
DigiKey Part Number | A97695-ND |
Manufacturer | |
Manufacturer Product Number | 1734099-8 |
Description | CONN BTB PLUG 80POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734099-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 21 | 6,42238 € | 134,87 € |
| 42 | 6,11571 € | 256,86 € |
| 63 | 5,94317 € | 374,42 € |
| 105 | 5,73276 € | 601,94 € |
| 252 | 5,38956 € | 1.358,17 € |
| 504 | 5,13248 € | 2.586,77 € |
| 1.008 | 4,90279 € | 4.942,01 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |







