Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD25S24A4GX00LF | |
|---|---|
DigiKey Part Number | LD25S24A4GX00LF-ND |
Manufacturer | |
Manufacturer Product Number | LD25S24A4GX00LF |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | LD25S24A4GX00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,95200 € | 19,52 € |
| 25 | 1,82880 € | 45,72 € |
| 50 | 1,74180 € | 87,09 € |
| 100 | 1,65850 € | 165,85 € |
| 250 | 1,55460 € | 388,65 € |
| 720 | 1,44281 € | 1.038,82 € |
| 1.440 | 1,37396 € | 1.978,50 € |
| 2.880 | 1,30844 € | 3.768,31 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |






