Direct
Similar
Similar
Similar
Similar



HM2P65PDR2T0N9 | |
|---|---|
DigiKey Part Number | HM2P65PDR2T0N9-ND |
Manufacturer | |
Manufacturer Product Number | HM2P65PDR2T0N9 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style AB 25 | Voltage Rating 750Vrms |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P65PDR2T0N9LF | Amphenol CS (FCI) | 0 | HM2P65PDR2T0N9LF-ND | 2,40279 € | Direct |
| 17021251201 | HARTING | 0 | 17021251201-ND | 7,23400 € | Similar |
| 17021252201 | HARTING | 0 | 1195-5254-ND | 7,45000 € | Similar |
| 17151251201 | HARTING | 0 | 17151251201-ND | 7,80900 € | Similar |
| 17151252201 | HARTING | 5 | 1195-5283-ND | 7,78000 € | Similar |






