
17021252201 | |
|---|---|
DigiKey Part Number | 1195-5254-ND |
Manufacturer | |
Manufacturer Product Number | 17021252201 |
Description | CONN HEADER 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17021252201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane-to-Daughtercard |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 25 | Current Rating (Amps) 1 A |
Number of Positions 125 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 € | 7,94 € |
| 10 | 6,74700 € | 67,47 € |
| 30 | 6,24367 € | 187,31 € |
| 50 | 6,02240 € | 301,12 € |
| 100 | 5,73490 € | 573,49 € |
| 250 | 5,37604 € | 1.344,01 € |
| 500 | 5,11962 € | 2.559,81 € |
| 1.000 | 4,87554 € | 4.875,54 € |
| Unit Price without VAT: | 7,94000 € |
|---|---|
| Unit Price with VAT: | 9,44860 € |


