HM2P65PDF2T5N9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,43969 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,23400 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,45000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 7,80900 €
Datasheet

Similar


HARTING
In Stock: 5
Unit Price: 7,78000 €
Datasheet
Amphenol ICC’s Millipacs® High Speed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2P65PDF2T5N9

DigiKey Part Number
HM2P65PDF2T5N9-ND
Manufacturer
Manufacturer Product Number
HM2P65PDF2T5N9
Description
CONN HEADER 169POS 2MM PRESS-FIT
Customer Reference
Detailed Description
169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
AB 25
Number of Positions
169 (125 + 44 Ground)
Number of Positions Loaded
157
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes