


HM2P07PDE120N9LF | |
|---|---|
DigiKey Part Number | HM2P07PDE120N9LF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P07PDE120N9LF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2P07PDE120N9LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,36440 € | 59,11 € |
| 50 | 2,25140 € | 112,57 € |
| 100 | 2,14400 € | 214,40 € |
| 288 | 1,98976 € | 573,05 € |
| 576 | 1,89481 € | 1.091,41 € |
| 1.152 | 1,80442 € | 2.078,69 € |
| 2.592 | 1,70417 € | 4.417,21 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |











