
1556FWH | |
|---|---|
DigiKey Part Number | 164-1556FWH-ND |
Manufacturer | |
Manufacturer Product Number | 1556FWH |
Description | ENCLOSURE ABS WHITE 6.3"LX6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS White Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 1.772" (45.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1556FWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 € | 12,31 € |
| 5 | 11,41000 € | 57,05 € |
| 10 | 11,04200 € | 110,42 € |
| 25 | 10,57480 € | 264,37 € |
| Unit Price without VAT: | 12,31000 € |
|---|---|
| Unit Price with VAT: | 14,64890 € |











