DEV09P364GTXLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 3.097
Unit Price: 2,22000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 825
Unit Price: 2,34000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 335
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 509
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,34000 €
Datasheet
DA15P365TXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEV09P364GTXLF

DigiKey Part Number
DEV09P364GTXLF-ND
Manufacturer
Manufacturer Product Number
DEV09P364GTXLF
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DEV09P364GTXLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3151,39648 €439,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39648 €
Unit Price with VAT:1,66181 €