



DAM15P300 | |
|---|---|
DigiKey Part Number | 609-4408-ND |
Manufacturer | |
Manufacturer Product Number | DAM15P300 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15P300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 € | 11,34 € |
| 10 | 9,63700 € | 96,37 € |
| 25 | 9,03280 € | 225,82 € |
| 50 | 8,60200 € | 430,10 € |
| 100 | 8,19140 € | 819,14 € |
| 250 | 7,67884 € | 1.919,71 € |
| 500 | 7,31272 € | 3.656,36 € |
| 1.000 | 6,96417 € | 6.964,17 € |
| Unit Price without VAT: | 11,34000 € |
|---|---|
| Unit Price with VAT: | 13,49460 € |



