D15P24B6PL00LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 46,86000 €
Datasheet

Similar


HARTING
In Stock: 27
Unit Price: 67,30000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 301
Unit Price: 7,20000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 875
Unit Price: 7,45000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 152
Unit Price: 8,86000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.085
Unit Price: 8,27000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,90113 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 729
Unit Price: 6,37000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.076
Unit Price: 8,76000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.392
Unit Price: 5,48000 €
Datasheet
Image for D15P24B6PL00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15P24B6PL00LF

DigiKey Part Number
D15P24B6PL00LF-ND
Manufacturer
Manufacturer Product Number
D15P24B6PL00LF
Description
CONN D-SUB PLUG 15POS VERT SLDR
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.