B3291B7L111260E100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3291B7L111260E100

DigiKey Part Number
609-B3291B7L111260E100TR-ND - Tape & Reel (TR)
609-B3291B7L111260E100CT-ND - Cut Tape (CT)
609-B3291B7L111260E100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3291B7L111260E100
Description
FBTB P0.5 ,60P, RECEPTACLE, SPOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
B3291B7L111260E100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Floating
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,34000 €23,40 €
252,19280 €54,82 €
502,08800 €104,40 €
1001,98820 €198,82 €
2501,86364 €465,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,73306 €1.213,14 €
1.4001,65038 €2.310,53 €
2.1001,60387 €3.368,13 €
3.5001,54715 €5.415,02 €
4.9001,51090 €7.403,41 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €