
B06P3G1B1AA1601110 | |
|---|---|
DigiKey Part Number | 609-B06P3G1B1AA1601110TR-ND - Tape & Reel (TR) 609-B06P3G1B1AA1601110CT-ND - Cut Tape (CT) 609-B06P3G1B1AA1601110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B06P3G1B1AA1601110 |
Description | B06P-3G1B1-AA160-1110-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B06P3G1B1AA1601110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.359" (9.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 10 | 4,27900 € | 42,79 € |
| 25 | 4,01040 € | 100,26 € |
| 50 | 3,81900 € | 190,95 € |
| 100 | 3,63650 € | 363,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,60148 € | 1.040,59 € |
| 800 | 2,47739 € | 1.981,91 € |
| 1.200 | 2,40758 € | 2.889,10 € |
| 2.000 | 2,32244 € | 4.644,88 € |
| 2.800 | 2,26802 € | 6.350,46 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |








