
B04R3J1B1AA1601110 | |
|---|---|
DigiKey Part Number | 609-B04R3J1B1AA1601110TR-ND - Tape & Reel (TR) 609-B04R3J1B1AA1601110CT-ND - Cut Tape (CT) 609-B04R3J1B1AA1601110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B04R3J1B1AA1601110 |
Description | B04R-3J1B1-AA160-1110-FLOATING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04R3J1B1AA1601110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 18mm, 20mm, 21mm, 22mm, 24mm,25mm, 26mm, 28mm, 30mm | |
Height Above Board | 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 4,29900 € | 42,99 € |
| 25 | 4,02880 € | 100,72 € |
| 50 | 3,83680 € | 191,84 € |
| 100 | 3,65350 € | 365,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,47905 € | 695,81 € |
| 400 | 3,31308 € | 1.325,23 € |
| 600 | 3,21968 € | 1.931,81 € |
| 1.000 | 3,10580 € | 3.105,80 € |
| 1.400 | 3,03301 € | 4.246,21 € |
| 2.000 | 2,95774 € | 5.915,48 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |











