
BZT52C3V6T-7 | |
|---|---|
DigiKey Part Number | BZT52C3V6T-7DITR-ND - Tape & Reel (TR) BZT52C3V6T-7DICT-ND - Cut Tape (CT) BZT52C3V6T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6T-7 |
Description | DIODE ZENER 3.6V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V6T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03250 € | 3,25 € |
| 500 | 0,03212 € | 16,06 € |
| 1.000 | 0,03168 € | 31,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02312 € | 69,36 € |
| 6.000 | 0,02099 € | 125,94 € |
| 9.000 | 0,01938 € | 174,42 € |
| 15.000 | 0,01809 € | 271,35 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











